ABB OT-Pole Screw Changeover Switch -, 0pA

Subtotal (1 unit)*

$4,235.31

(exc. GST)

$4,658.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,235.31

*price indicative

RS Stock No.:
232-0063
Mfr. Part No.:
1SCA022868R1360 OTZC64
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

OT

Product Type

Changeover Switch

Mount Type

Screw

Auxiliary Contacts Available

No

Switching Current

0pA

Series

OT

Minimum Operating Temperature

0°C

Depth

400mm

Length

400mm

Width

136mm

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
FI
The ABB OT series is bridging bars. It has a width is 136mm and product height is 85mm.

4 - Pole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy