ABB 0-Pole Screw Switch Disconnector -, 0pA

Subtotal (1 unit)*

$398.48

(exc. GST)

$438.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$398.48

*price indicative

RS Stock No.:
231-9180
Mfr. Part No.:
1SCA022829R0840 OXN800T
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

0

Product Type

Switch Disconnector

Mount Type

Screw

Series

OXN

Auxiliary Contacts Available

No

Terminal Type

Screw

Switching Current

0pA

Minimum Operating Temperature

0°C

Hazardous Area Certification

No

Depth

120mm

Length

120mm

Standards/Approvals

RoHS

Width

75mm

COO (Country of Origin):
FI
The ABB OX series is detachable neutral clamp. It has a width is 75mm and product height is 250mm.

Length - 120 mm

Special Functions - T

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy