ABB 0-Pole Screw Front Cover -, 0pA

Subtotal (1 unit)*

$190.44

(exc. GST)

$209.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$190.44

*price indicative

RS Stock No.:
232-0064
Mfr. Part No.:
1SCA101001R1001 OMZC2
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Front Cover

Number of Poles

0

Mount Type

Screw

Series

OMZ

Auxiliary Contacts Available

No

Switching Current

0pA

Minimum Operating Temperature

0°C

Hazardous Area Certification

No

Standards/Approvals

RoHS

Width

120mm

Length

30mm

Depth

30mm

COO (Country of Origin):
FI
The ABB cover plate for door mounting ATS controller.

IP Protection Class is IP54

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy