Siemens 6-Pole Surface Switch Disconnector -, IP20, IP00, 0pA

Subtotal (1 unit)*

$3,037.45

(exc. GST)

$3,341.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,037.45

*price indicative

RS Stock No.:
225-8434
Mfr. Part No.:
3KD4260-0PE20-0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Switch Disconnector

Number of Poles

6

Mount Type

Surface

IP Rating

IP20, IP00

Series

3KD

Switching Current

0pA

Auxiliary Contacts Available

Yes

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS, EAC, CE, VDE

Width

322mm

Depth

93.5mm

Hazardous Area Certification

No

COO (Country of Origin):
CN
The Siemens switch disconnector has front operating mechanism with position of the switch operating mechanism at centre .It offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switch

Protection class IP is IP00

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy