ABB 0-Pole Side Switch Disconnector -, IP20, 0pA

Subtotal (1 box of 1 unit)*

$24.80

(exc. GST)

$27.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +$24.80

*price indicative

RS Stock No.:
231-9067
Mfr. Part No.:
1SCA022190R3260 OBEA01
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Switch Disconnector

Number of Poles

0

Mount Type

Side

IP Rating

IP20

Series

OBEA

Terminal Type

Screw

Switching Current

0pA

Auxiliary Contacts Available

Yes

Minimum Operating Temperature

0°C

Hazardous Area Certification

No

Length

28mm

Standards/Approvals

RoHS

Width

9mm

Depth

28mm

COO (Country of Origin):
FI
The ABB modular contact blocks from ABB feature self-cleaning contacts. This is capable by using a built-in wiping mechanism. When operated the moving contact rolls over the fixed contact and slides sideways. This feature ensures a good, clean contact even in applications of frequent or infrequent use. The contact blocks also feature easy snap in connection to the contact block holder which in turn provides an easy snap in connection to the operator head.

Protection degree IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy