Socomec 3-Pole DIN Rail Isolator Switch -, IP20, 40A, 18.5 kW
- RS Stock No.:
- 781-3676
- Mfr. Part No.:
- 2200 3004
- Brand:
- Socomec
Subtotal (1 unit)*
$103.89
(exc. GST)
$114.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 105 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 15 December 2026
- Plus 4 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $103.89 |
*price indicative
- RS Stock No.:
- 781-3676
- Mfr. Part No.:
- 2200 3004
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Electrical Phase | 3 | |
| Handle Colour | Blue, Red | |
| Auxiliary Contacts Available | Yes | |
| Terminal Type | Screw | |
| Switching Current | 40A | |
| Series | Sirco M | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 18.5kW | |
| Switching AC Voltage | 415V ac | |
| Padlock Compatibility | No | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN, IS, IEC | |
| Width | 45mm | |
| Hazardous Area Certification | No | |
| Length | 68mm | |
| Depth | 64mm | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Electrical Phase 3 | ||
Handle Colour Blue, Red | ||
Auxiliary Contacts Available Yes | ||
Terminal Type Screw | ||
Switching Current 40A | ||
Series Sirco M | ||
Minimum Operating Temperature -25°C | ||
Switching Power 18.5kW | ||
Switching AC Voltage 415V ac | ||
Padlock Compatibility No | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN, IS, IEC | ||
Width 45mm | ||
Hazardous Area Certification No | ||
Length 68mm | ||
Depth 64mm | ||
- COO (Country of Origin):
- CN
Non-Fusible Disconnect Switches SIRCO M
SIRCO M is a range of multipolar, modular and manually operated switch-disconnectors (or load break switches).
Available in 3 or 4 poles and from 16 to 125A, they make and break under load conditions and provide safety isolation for any low voltage circuit, particularly for machine control circuits.
Through the use of accessories, SIRCO M can be transformed into multipolar load break or 3/4 pole changeover switches. SIRCO M changeover switches provide on load changeover switching between two sources or two low voltage power circuits, as well as their safety isolation.
- Comply with international standards IEC 60947-3, UL508 and UL98.
- Double break per pole.
- Mounting options: DIN rail, panel or modular panel with 45 mm front cut out.
- IP20 devices and accessories.
- Severe utilisation categories (AC-22 and AC-23).
- Positive break indication.
- Contact point technology.
- Product can be mounted directly on the door or panel side, with a specific "Door mounting kit" accessory.
Related links
- Socomec 3-Pole DIN Rail Isolator Switch - 16A, 7.5 kW
- Socomec 3-Pole DIN Rail Isolator Switch - 80A, 37 kW
- Socomec 3-Pole DIN Rail Isolator Switch - 63A, 30 kW
- Socomec 3-Pole DIN Rail Isolator Switch - 25A, 11 kW
- Socomec 3-Pole DIN Rail Isolator Switch - 100A, 45 kW
- Socomec 3-Pole DIN Rail Isolator Switch - 125A, 55 kW
- Socomec 3-Pole DIN Rail Isolator Switch - 40A, 18 kW
- Siemens 3-Pole DIN Rail Isolator Switch - 40A, 18.5 kW
