Siemens 6-Pole Surface Switch Disconnector -, IP00, IP20, 0pA, 10.8 W
- RS Stock No.:
- 225-8444
- Mfr. Part No.:
- 3KD5460-0RE20-0
- Brand:
- Siemens
Subtotal (1 unit)*
$12,661.13
(exc. GST)
$13,927.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12,661.13 |
*price indicative
- RS Stock No.:
- 225-8444
- Mfr. Part No.:
- 3KD5460-0RE20-0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 6 | |
| Product Type | Switch Disconnector | |
| Mount Type | Surface | |
| IP Rating | IP00, IP20 | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | Yes | |
| Series | 3KD | |
| Switching Current | 0pA | |
| Switching Power | 10.8W | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 152.5mm | |
| Width | 652mm | |
| Standards/Approvals | CE, VDE, EAC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 6 | ||
Product Type Switch Disconnector | ||
Mount Type Surface | ||
IP Rating IP00, IP20 | ||
Terminal Type Screw | ||
Auxiliary Contacts Available Yes | ||
Series 3KD | ||
Switching Current 0pA | ||
Switching Power 10.8W | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Depth 152.5mm | ||
Width 652mm | ||
Standards/Approvals CE, VDE, EAC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Siemens switch disconnector has front operating mechanism with position of the switch operating mechanism at centre .It offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switch
Protection class IP is IP00
- RS Stock No. 2258441
- Mfr. Part No. 3KD4860-0QE20-0
Each
$4,499.62
- RS Stock No. 2258442
- Mfr. Part No. 3KD5060-0RE20-0
Each
$5,316.97
- RS Stock No. 2258440
- Mfr. Part No. 3KD4660-0QE20-0
Each
$3,096.88
- RS Stock No. 2258443
- Mfr. Part No. 3KD5260-0RE20-0
Each
$9,273.78
Related links
- Siemens 6-Pole Surface Switch Disconnector - IP20 10.8 W
- Siemens 6-Pole Surface Switch Disconnector - IP00 10.8 W
- Siemens 6-Pole DIN Rail Switch Disconnector - IP20, 0A
- Siemens 6-Pole DIN Rail Switch Disconnector - IP20 1.8 W
- Siemens 3-Pole Surface Mount Switch Disconnector - IP20 12 W
- Siemens 3-Pole Surface Mount Switch Disconnector - IP20 132 kW
- Siemens 6-Pole Surface Switch Disconnector - IP00, 0A
- Siemens 6-Pole DIN Rail Switch Disconnector - IP20 27.6 W












