Eaton Series NZM Rotary Drive
- RS Stock No.:
- 258-179
- Mfr. Part No.:
- 285763 NZM1-XDV-MODAN
- Brand:
- Eaton
Subtotal (1 unit)*
$74.95
(exc. GST)
$82.44
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.95 |
*price indicative
- RS Stock No.:
- 258-179
- Mfr. Part No.:
- 285763 NZM1-XDV-MODAN
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Rotary Drive | |
| Series | Series NZM | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Rotary Drive | ||
Series Series NZM | ||
Colour Grey | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Rotary Drive is designed for the Moeller series NZM, offering a seamless integration with door couplings and rotary handles. With a robust construction that meets industry standards, this operating element enhances the functionality of circuit breakers, making operation intuitive and reliable. Ideal for installations where space is a premium, it features a compact design and is specifically tailored to provide secure interlocking capabilities with MODAN drawers. This addition not only simplifies operation but also ensures a high degree of user safety and efficiency, making it an essential component for modern electrical systems.
Constructed to comply with stringent safety standards
Visually appealing design with standard black and grey colours
Supports rotary handle activation for intuitive user experience
Visually appealing design with standard black and grey colours
Supports rotary handle activation for intuitive user experience
Related links
- Black Rotary Handle, Series NZM Series
- Eaton Rotary Handle for N (S)1(-4) Series PN1(-4) Series
- Eaton Eaton Moeller NZM Rotary Handle for use with N(S)4(-4), NZM4(-4)
- Eaton Eaton Moeller NZM Rotary Handle for use with N(S)3(-4) PN3(-4)
- Eaton Silver
- Eaton Series NZM Paralleling Mechanism
- Eaton Eaton Moeller NZM Rotary Handle
- Eaton Eaton Moeller Series NZM Terminal Extention for use with N(S)4, NZM4
