Socomec 4-Pole Non-Fused Switch Disconnector -, 0pA

Subtotal (1 unit)*

$19,000.00

(exc. GST)

$20,900.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$19,000.00

*price indicative

RS Stock No.:
224-2590
Mfr. Part No.:
95734040
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Number of Poles

4

Product Type

Non-Fused Switch Disconnector

Series

9573

Auxiliary Contacts Available

No

Switching Current

0pA

Minimum Operating Temperature

0°C

Hazardous Area Certification

No

Standards/Approvals

IEC 60947-6, IEC 60947-3, IEC 60947-1, GB 14048.11

COO (Country of Origin):
TN
The Socomec 9573 series is the ATyS p is automatic transfer switch. In automatic mode they enable the monitoring of, and the on-load changeover between, two power supply sources, in accordance with the parameters configured through LCD display, or via com

Recording of events

Power measurements

Optional communication modules

Possibility to set periodic genset startup

  • RS Stock No. 2242577
  • Mfr. Part No. 93844004
Each
$6,650.00
  • RS Stock No. 2242585
  • Mfr. Part No. 95534025
Each
$13,775.00
  • RS Stock No. 2242588
  • Mfr. Part No. 95734016
Each
$13,300.00
  • RS Stock No. 2242591
  • Mfr. Part No. 95734063
Each
$25,650.00

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy