Socomec 3-Pole Non-Fused Switch Disconnector -, 0pA
- RS Stock No.:
- 224-2580
- Mfr. Part No.:
- 95233025
- Brand:
- Socomec
Subtotal (1 unit)*
$10,640.00
(exc. GST)
$11,704.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10,640.00 |
*price indicative
- RS Stock No.:
- 224-2580
- Mfr. Part No.:
- 95233025
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Number of Poles | 3 | |
| Product Type | Non-Fused Switch Disconnector | |
| Switching Current | 0pA | |
| Auxiliary Contacts Available | No | |
| Series | 9523 | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | GB 14048.11, IEC 60947-1, IEC 60947-3, IEC 60947-6 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Number of Poles 3 | ||
Product Type Non-Fused Switch Disconnector | ||
Switching Current 0pA | ||
Auxiliary Contacts Available No | ||
Series 9523 | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals GB 14048.11, IEC 60947-1, IEC 60947-3, IEC 60947-6 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- TN
The Socomec 9523 series ATyS r is remotely operated transfer switch. The safely switch sources or loads and enable the shutdown and isolation of the power supply as close to the equipment as possible. This switch have 3 pole and 250A current rating.
Safe operation
Easy setup
Extensive range
Suitable for all kinds of environments
- RS Stock No. 2242579
- Mfr. Part No. 95233016
Each
$9,025.00
- RS Stock No. 2242384
- Mfr. Part No. 29213041
Each
$1,973.81
- RS Stock No. 2242362
- Mfr. Part No. 22303008
Each
$799.38
- RS Stock No. 2242382
- Mfr. Part No. 29003063
Each
$3,160.98
Related links
- Socomec 3-Pole Non-Fused Switch Disconnector -, 0A
- Socomec 3-Pole DIN Rail Non-Fused Switch Disconnector -, 0A
- Socomec 4-Pole Non-Fused Switch Disconnector -, 0A
- Socomec 4-Pole Panel Non-Fused Switch Disconnector - 0A
- Socomec 3-Pole Panel Non-Fused Switch Disconnector - 0A
- Socomec 3-Pole Panel Non-Fused Switch Disconnector - 0A
- ABB 3-Pole Non-Fused Switch Disconnector - 63A
- ABB 3-Pole Non-Fused Switch Disconnector - 25mA, 3.85 W












