Socomec 4-Pole Panel Non-Fused Switch Disconnector -, IP65, 250A

Subtotal (1 unit)*

$3,494.30

(exc. GST)

$3,843.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,494.30

*price indicative

RS Stock No.:
224-2467
Mfr. Part No.:
41AC4025
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Number of Poles

4

Product Type

Non-Fused Switch Disconnector

Mount Type

Panel

IP Rating

IP65

Electrical Phase

3

Handle Colour

Blue

Switching Current

250A

Series

41AC

Auxiliary Contacts Available

Yes

Minimum Operating Temperature

0°C

Padlock Compatibility

Yes

Switching AC Voltage

415V ac

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
TN
The Socomec 41AC series is the SIRCOVER manually operated transfer switch body. They provide on load transfer between two sources for any low voltage power circuit, as well as safety isolation by double breaking per pole. This switch body have 4 pole and

Stable positions

On load switching

Easy to connect

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy