Socomec 4-Pole Non-Fused Switch Disconnector -, 0pA
- RS Stock No.:
- 224-2577
- Mfr. Part No.:
- 93844004
- Brand:
- Socomec
Subtotal (1 unit)*
$6,650.00
(exc. GST)
$7,315.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,650.00 |
*price indicative
- RS Stock No.:
- 224-2577
- Mfr. Part No.:
- 93844004
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Non-Fused Switch Disconnector | |
| Number of Poles | 4 | |
| Auxiliary Contacts Available | No | |
| Series | 9384 | |
| Switching Current | 0pA | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | IEC 60947-6, IEC 60947-3, IEC 60947-1, GB 14048.11 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Non-Fused Switch Disconnector | ||
Number of Poles 4 | ||
Auxiliary Contacts Available No | ||
Series 9384 | ||
Switching Current 0pA | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals IEC 60947-6, IEC 60947-3, IEC 60947-1, GB 14048.11 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- TN
The Socomec 9384 series is the ATyS p M automatic transfer switch. They are intended for use in low voltage power supply systems where a brief interruption of the load supply is acceptable during transfer. This switch have 4 pole and 40A current rating.
Flexible programming
Communication and configuration
Trip function
Remote control interface
- RS Stock No. 2242591
- Mfr. Part No. 95734063
Each
$25,650.00
- RS Stock No. 2242590
- Mfr. Part No. 95734040
Each
$19,000.00
- RS Stock No. 2242585
- Mfr. Part No. 95534025
Each
$13,775.00
- RS Stock No. 2242576
- Mfr. Part No. 93644016
Each
$11,400.00
Related links
- Socomec 4-Pole Non-Fused Switch Disconnector -, 0A
- Socomec 4-Pole Panel Non-Fused Switch Disconnector - 0A
- Socomec 4-Pole Panel Non-Fused Switch Disconnector - 0A
- Socomec 4-Pole DIN Rail Non-Fused Switch Disconnector -, 0A
- Socomec 4-Pole Panel Non-Fused Switch Disconnector - 200A
- Socomec 4-Pole Panel Non-Fused Switch Disconnector - 250A
- Socomec 3-Pole Non-Fused Switch Disconnector -, 0A
- Socomec 4-Pole Panel Non-Fused Switch Disconnector - 400A












