Socomec 4-Pole Panel Non-Fused Switch Disconnector -, IP65, 400A
- RS Stock No.:
- 224-2468
- Mfr. Part No.:
- 41AC4040
- Brand:
- Socomec
Subtotal (1 unit)*
$4,180.00
(exc. GST)
$4,598.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,180.00 |
*price indicative
- RS Stock No.:
- 224-2468
- Mfr. Part No.:
- 41AC4040
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Number of Poles | 4 | |
| Product Type | Non-Fused Switch Disconnector | |
| Mount Type | Panel | |
| IP Rating | IP65 | |
| Electrical Phase | 3 | |
| Handle Colour | Blue | |
| Series | 41AC | |
| Switching Current | 400A | |
| Auxiliary Contacts Available | Yes | |
| Minimum Operating Temperature | 0°C | |
| Padlock Compatibility | Yes | |
| Switching AC Voltage | 415V ac | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Number of Poles 4 | ||
Product Type Non-Fused Switch Disconnector | ||
Mount Type Panel | ||
IP Rating IP65 | ||
Electrical Phase 3 | ||
Handle Colour Blue | ||
Series 41AC | ||
Switching Current 400A | ||
Auxiliary Contacts Available Yes | ||
Minimum Operating Temperature 0°C | ||
Padlock Compatibility Yes | ||
Switching AC Voltage 415V ac | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TN
The Socomec 41AC series is the SIRCOVER manually operated transfer switch body. They provide on load transfer between two sources for any low voltage power circuit, as well as safety isolation by double breaking per pole. This switch body have 4 pole and
Stable positions
On load switching
Easy to connect
Related links
- Socomec 4-Pole Panel Non-Fused Switch Disconnector - 0A
- Socomec 4-Pole Panel Non-Fused Switch Disconnector - 250A
- Socomec 4-Pole Panel Non-Fused Switch Disconnector - 200A
- Socomec 4-Pole Panel Non-Fused Switch Disconnector - 125A
- Socomec 3-Pole Panel Non-Fused Switch Disconnector - 400A
- Socomec 4-Pole Panel Non-Fused Switch Disconnector - 0A
- Socomec 3-Pole Panel Non-Fused Switch Disconnector - 0A
- Socomec 3-Pole Panel Non-Fused Switch Disconnector - 200A
