Socomec 3-Pole Wall Isolator Switch -, IP65
- RS Stock No.:
- 224-2405
- Mfr. Part No.:
- 32733012
- Brand:
- Socomec
Subtotal (1 unit)*
$3,634.72
(exc. GST)
$3,998.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,634.72 |
*price indicative
- RS Stock No.:
- 224-2405
- Mfr. Part No.:
- 32733012
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | Wall | |
| IP Rating | IP65 | |
| Handle Colour | Grey | |
| Auxiliary Contacts Available | Yes | |
| Terminal Type | Bolt | |
| Series | 3273 | |
| Depth | 165mm | |
| Width | 275mm | |
| Standards/Approvals | EN 60947-3, IEC 60947-3, IEC 60364, EN 61439, EN 60204-1 | |
| Length | 400mm | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type Wall | ||
IP Rating IP65 | ||
Handle Colour Grey | ||
Auxiliary Contacts Available Yes | ||
Terminal Type Bolt | ||
Series 3273 | ||
Depth 165mm | ||
Width 275mm | ||
Standards/Approvals EN 60947-3, IEC 60947-3, IEC 60364, EN 61439, EN 60204-1 | ||
Length 400mm | ||
- COO (Country of Origin):
- FR
The Socomec 3273 series is the steel safety enclosure for the 3P 125 A switch with side operation bottom connection. The robustness of the safety enclosure is ensured by its 2 mm thick sheet steel construction.
Operator safety
Operating continuity
Quick and easy implementation
Related links
- Socomec 3-Pole Wall Isolator Switch -, IP65
- Socomec 3-Pole Wall Isolator Switch -, IP55
- Socomec 3-Pole Wall Isolator Switch - 110 kW
- Socomec 3-Pole Wall Isolator Switch - 63 kW
- Socomec 3-Pole Wall Isolator Switch - 30 kW
- Socomec 6-Pole Wall Isolator Switch -, IP65
- Socomec 4-Pole Wall Isolator Switch -, IP65
- Socomec 3-Pole Wall DIN Rail Switch Disconnector - 500A, 23 kW











