Taiyo Yuden 10 μF Multilayer Ceramic Capacitor, 50V dc, Surface
- RS Stock No.:
- 240-5768
- Mfr. Part No.:
- MSASU31LBB5106KTNA01
- Brand:
- Taiyo Yuden
Get a bulk buy discount
Add 100 more to save $1.20
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$5.32
(exc. GST)
$5.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 380 unit(s) ready to ship from another location
- Plus 960 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 80 | $0.266 | $5.32 | - |
| 100 - 280 | $0.254 | $5.08 | $1.20 |
| 300 + | $0.241 | $4.82 | $7.50 |
*price indicative
- RS Stock No.:
- 240-5768
- Mfr. Part No.:
- MSASU31LBB5106KTNA01
- Brand:
- Taiyo Yuden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiyo Yuden | |
| Capacitance | 10μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Construction | 1206 | |
| Package/Case | 1206 | |
| Mount Type | Surface | |
| Dielectric | Ceramic | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | MSASU | |
| Standards/Approvals | IEC 62474, REACH, RoHS | |
| Width | 1.6mm | |
| Height | 1.6mm | |
| Length | 3.2mm | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Taiyo Yuden | ||
Capacitance 10μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Construction 1206 | ||
Package/Case 1206 | ||
Mount Type Surface | ||
Dielectric Ceramic | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series MSASU | ||
Standards/Approvals IEC 62474, REACH, RoHS | ||
Width 1.6mm | ||
Height 1.6mm | ||
Length 3.2mm | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- KR
The Taiyo Yuden Multilayer ceramic capacitors of high dielectric type is made for general electronic equipment. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability.
Monolithic structure provides higher reliability
Low equivalent series resistance(ESR) provides superior noise absorption characteristics
Used in communication equipment
Used in power supply bypass capacitors
- RS Stock No. 2405746
- Mfr. Part No. MSASU105CB5105MFNA01
Each (In a Pack of 40)
$0.155
- RS Stock No. 2411747
- Mfr. Part No. MBASU31LSB7225KTNA01
Each (In a Pack of 40)
$0.385
- RS Stock No. 2405677
- Mfr. Part No. MSASJ168AB5106MTNA01
Each (In a Pack of 200)
$0.056
- RS Stock No. 2405762
- Mfr. Part No. MSASU21GSB7105KTNA01
Each (In a Pack of 100)
$0.091
Related links
- Taiyo Yuden 10 nF Multilayer Ceramic Capacitor Surface Mount
- Taiyo Yuden 10 μF Multilayer Ceramic Capacitor Surface Mount
- Taiyo Yuden 10 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Taiyo Yuden 10 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Taiyo Yuden 10 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- Taiyo Yuden 1 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Taiyo Yuden 4.7 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Taiyo Yuden 10 μF Multilayer Ceramic Capacitor ±20 %












