Eaton 3-Pole Flush Isolator Switch -, IP65

Subtotal (1 unit)*

$221.04

(exc. GST)

$243.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$221.04

*price indicative

RS Stock No.:
266-4867
Mfr. Part No.:
072567 P1-32/EA/SVB/HI11
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Isolator Switch

Number of Poles

3

Mount Type

Flush

IP Rating

IP65

Handle Colour

Red

Series

7256

Terminal Type

Screw

Auxiliary Contacts Available

Yes

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Width

65mm

Standards/Approvals

CE, CSA-C22.2 No. 60947-4-1-14, CSA-C22.2 No. 94, CSA Class No.: 3211-05, IEC/EN 60204, IEC/EN 60947-3, UL, UL 60947-4-1, VDE 0660

Hazardous Area Certification

No

Length

120mm

Depth

120mm

COO (Country of Origin):
GB
The Eaton main switch with emergency switching off function fitted with metal shaft for a control panel and a rotary handle with a locking ring to protect from damage of excess current, overloads and short circuit. It assists in controlling, switching and managing voltage power for enhanced reliability and safety in industrial, building or machine construction applications.

Corrosion resistant

Thermally stable

  • RS Stock No. 2664660
  • Mfr. Part No. 172870 P1-32/M4/SVB-SW/HI11
Each
$227.16
  • RS Stock No. 2664799
  • Mfr. Part No. 031756 P3-100/EA/SVB-SW/HI11
Each
$437.31
  • RS Stock No. 2664863
  • Mfr. Part No. 007136 P3-63/E-RT/N
Each
$265.18
  • RS Stock No. 2664760
  • Mfr. Part No. 022263 P3-100/EA/SVB-SW/N
Each
$446.45

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy