Siemens 4-Pole Fixed Isolator Switch -, IP65, 160A, 75 kW

Subtotal (1 unit)*

$1,316.64

(exc. GST)

$1,448.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,316.64

*price indicative

RS Stock No.:
216-5955
Mfr. Part No.:
3LD2305-1TL11
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Isolator Switch

Number of Poles

4

Mount Type

Fixed

IP Rating

IP65

Switching Current

160A

Terminal Type

Box

Series

3LD

Auxiliary Contacts Available

No

Switching Power

75kW

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Hazardous Area Certification

No

Width

112mm

Depth

94mm

Standards/Approvals

CSA, EN, RoHS, UL, VDE, CCC, CE

COO (Country of Origin):
DE
The Siemens SENTRON's switch disconnector has numerous possible applications. It has 4-pole configuration with current ratting of 160 A .After the switch disconnects from the grid, they ensure safe activation of all of the electrical equipment. The brand offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Size of the switch disconnector 5

Mechanical life 100000

Electrical life 6000

Operating voltage 690 V AC

  • RS Stock No. 2131356
  • Mfr. Part No. 3LD2318-1TL11
Each
$1,549.49
  • RS Stock No. 2131380
  • Mfr. Part No. 3LD2318-0TK11
Each
$1,562.67
  • RS Stock No. 2183302
  • Mfr. Part No. 3LD2504-1TD51
Each
$250.54
  • RS Stock No. 2183298
  • Mfr. Part No. 3LD2103-1TL51
Each
$328.23

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy