Siemens 4-Pole Fixed Isolator Switch -, IP65, 25A, 9.5 kW
- RS Stock No.:
- 218-3299
- Mfr. Part No.:
- 3LD2103-2EP51
- Brand:
- Siemens
Subtotal (1 unit)*
$387.24
(exc. GST)
$425.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $387.24 |
*price indicative
- RS Stock No.:
- 218-3299
- Mfr. Part No.:
- 3LD2103-2EP51
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Isolator Switch | |
| Number of Poles | 4 | |
| Mount Type | Fixed | |
| IP Rating | IP65 | |
| Switching Current | 25A | |
| Auxiliary Contacts Available | No | |
| Series | 3LD | |
| Terminal Type | Box | |
| Switching Power | 9.5kW | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Hazardous Area Certification | No | |
| Depth | 92.5mm | |
| Width | 67mm | |
| Standards/Approvals | RoHS, UL, VDE, EN, CSA, CE, CCC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Isolator Switch | ||
Number of Poles 4 | ||
Mount Type Fixed | ||
IP Rating IP65 | ||
Switching Current 25A | ||
Auxiliary Contacts Available No | ||
Series 3LD | ||
Terminal Type Box | ||
Switching Power 9.5kW | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Hazardous Area Certification No | ||
Depth 92.5mm | ||
Width 67mm | ||
Standards/Approvals RoHS, UL, VDE, EN, CSA, CE, CCC | ||
- COO (Country of Origin):
- DE
The Siemens SENTRON's switch disconnector has numerous possible applications. It has 4-pole configuration with current ratting of 25 A .After the switch disconnects from the grid, they ensure safe activation of all of the electrical equipment. The brand offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
Dimensions 67 x 84 x 92.5 mm
Size of the switch disconnector 2
Mechanical life 100000
Electrical life 6000
Related links
- Siemens 4-Pole Fixed Isolator Switch - 25A, 9.5 kW
- Siemens 3-Pole Fixed Isolator Switch - 25A, 9.5 kW
- Siemens 3-Pole Panel Mount Isolator Switch - 25A, 9.5 kW
- Siemens 4-Pole DIN Rail Isolator Switch - 25A, 9.5 kW
- Siemens 4-Pole Front Isolator Switch - 25A, 9.5 kW
- Siemens 6-Pole Panel Mount Non-Fused Switch Disconnector - 25A, 9.5 kW
- Siemens 4-Pole Panel Mount Non-Fused Switch Disconnector - 25A, 9.5 kW
- Siemens 3-Pole DIN Rail Isolator Switch - 25A, 9.5 kW
