STMicroelectronics BUV48A Transistor, 15 A NPN, 450 V, 3-Pin TO-247
- RS Stock No.:
- 151-466
- Mfr. Part No.:
- BUV48A
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$19.62
(exc. GST)
$21.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 16 November 2026
- Plus 570 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $9.81 | $19.62 |
*price indicative
- RS Stock No.:
- 151-466
- Mfr. Part No.:
- BUV48A
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 15A | |
| Maximum Collector Emitter Voltage Vceo | 450V | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Transistor Configuration | NPN | |
| Minimum DC Current Gain hFE | 8 | |
| Maximum Emitter Base Voltage VEBO | 7V | |
| Maximum Power Dissipation Pd | 125W | |
| Minimum Operating Temperature | -65°C | |
| Transistor Polarity | NPN | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 19.85mm | |
| Length | 15.45mm | |
| Width | 4.85mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 15A | ||
Maximum Collector Emitter Voltage Vceo 450V | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Transistor Configuration NPN | ||
Minimum DC Current Gain hFE 8 | ||
Maximum Emitter Base Voltage VEBO 7V | ||
Maximum Power Dissipation Pd 125W | ||
Minimum Operating Temperature -65°C | ||
Transistor Polarity NPN | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 19.85mm | ||
Length 15.45mm | ||
Width 4.85mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics NPN power transistor is a multiepitaxial mesa NPN transistor mounted in TO 247 plastic package. It is intended for switching and industrial applications from single and three phase mains.
High current capability
Fast switching speed
- RS Stock No. 2513564
- Mfr. Part No. TIP35C
Each
$5.45
- RS Stock No. 6867985P
- Mfr. Part No. BUTW92
Each (Supplied in a Tube)
$20.98
- RS Stock No. 4859727
- Mfr. Part No. TIP3055
Each (In a Pack of 5)
$2.674
- RS Stock No. 8024559
- Mfr. Part No. MJW18020G
Each
$13.20
Related links
- STMicroelectronics BUV48A Transistor 450 V, 3-Pin TO-247
- onsemi Transistor 450 V, 3-Pin TO-247
- onsemi MJW18020G Transistor 450 V, 3-Pin TO-247
- STMicroelectronics Transistor 60 V, 3-Pin TO-247
- STMicroelectronics Transistor 450 V, 3-Pin TO-220
- STMicroelectronics Transistor 450 V, 3-Pin SOT-32
- STMicroelectronics BUL58D Transistor 450 V, 3-Pin TO-220
- STMicroelectronics Bipolar Transistor 450 V, 3-Pin TO-220











