RS Better World

Siemens 3-Pole DIN Rail Isolator Switch -, IP40, 0pA

Subtotal (1 unit)*

$893.32

(exc. GST)

$982.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$893.32

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
212-5843
Distrelec Article No.:
301-38-052
Mfr. Part No.:
3VA1225-1AA32-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

3

Product Type

Isolator Switch

Mount Type

DIN Rail

IP Rating

IP40

Electrical Phase

3

Handle Colour

Grey

Auxiliary Contacts Available

Yes

Switching Current

0pA

Terminal Type

Screw

Series

3VA1

Padlock Compatibility

Yes

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Width

80mm

Standards/Approvals

RoHS

Hazardous Area Certification

No

Length

100mm

Depth

70mm

Better World Product

Yes

Better World Claim

Extended Product Life, Saves Energy

COO (Country of Origin):
CZ
The Siemens SENTRON series 3VA1 Switch disconnector has rated continuous current of 250A with front terminal. The type of electrical connection is Busbar connection.

It consist three poles

RS Better World
  • RS Stock No. 2125842
  • Mfr. Part No. 3VA1163-1AA32-0AA0
Each
$618.03
RS Better World
  • RS Stock No. 2096746
  • Mfr. Part No. 3VA1110-1AA32-0AA0
Each
$756.99
RS Better World
  • RS Stock No. 2101609
  • Mfr. Part No. 3VA1110-1AA46-0AA0
Each
$1,060.09
  • RS Stock No. 0258317
  • Mfr. Part No. 276256 IS-16/3
Each
$111.85

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy