Siemens 3-Pole DIN Rail Isolator Switch -, IP40, 40A, 18.5 kW
- RS Stock No.:
- 218-3307
- Distrelec Article No.:
- 301-37-864
- Mfr. Part No.:
- 3LD3330-0TK11
- Brand:
- Siemens
Subtotal (1 unit)*
$204.56
(exc. GST)
$225.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $204.56 |
*price indicative
- RS Stock No.:
- 218-3307
- Distrelec Article No.:
- 301-37-864
- Mfr. Part No.:
- 3LD3330-0TK11
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | DIN Rail | |
| IP Rating | IP40 | |
| Series | 3LD | |
| Terminal Type | Box | |
| Switching Current | 40A | |
| Auxiliary Contacts Available | Yes | |
| Switching Power | 18.5kW | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 36mm | |
| Standards/Approvals | CCC, CE, EN, RoHS, UL | |
| Depth | 77mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type DIN Rail | ||
IP Rating IP40 | ||
Series 3LD | ||
Terminal Type Box | ||
Switching Current 40A | ||
Auxiliary Contacts Available Yes | ||
Switching Power 18.5kW | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Width 36mm | ||
Standards/Approvals CCC, CE, EN, RoHS, UL | ||
Depth 77mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens SENTRON's load disconnector has numerous possible applications. It has 4-pole configuration with current ratting of 40 A .After the switch disconnects from the grid, they ensure safe activation of all of the electrical equipment. The brand offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
Protection class IP40
Mechanical life 100000
Electrical life 6000
Operating voltage 690 V AC
- RS Stock No. 2125813
- Mfr. Part No. 3LD3340-0TK11
Each
$419.43
- RS Stock No. 7813676
- Mfr. Part No. 2200 3004
Each
$103.89
- RS Stock No. 2125812
- Mfr. Part No. 3LD3330-0TL11
Each
$349.36
- RS Stock No. 2131357
- Mfr. Part No. 3LD2330-0TK11
Each
$1,438.12
Related links
- Siemens 4-Pole DIN Rail Isolator Switch - 40A, 18.5 kW
- Siemens 3-Pole DIN Rail Isolator Switch - 40A, 18.5 kW
- Siemens 3-Pole DIN Rail Isolator Switch - 63A, 22 kW
- Siemens 3-Pole DIN Rail Isolator Switch - 100A, 37 kW
- Siemens 3-Pole DIN Rail Isolator Switch - 125A, 45 kW
- Siemens 3-Pole DIN Rail Isolator Switch - 32A, 11.5 kW
- Siemens 3-Pole DIN Rail Isolator Switch - 160A, 132 kW
- Siemens 3-Pole DIN Rail Isolator Switch - 25A, 7.5 kW












