Siemens 3-Pole DIN Rail Isolator Switch -, IP40, 160A, 132 kW

Subtotal (1 unit)*

$1,438.12

(exc. GST)

$1,581.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,438.12

*price indicative

RS Stock No.:
213-1357
Mfr. Part No.:
3LD2330-0TK11
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Isolator Switch

Number of Poles

3

Mount Type

DIN Rail

IP Rating

IP40

Switching Current

160A

Auxiliary Contacts Available

No

Terminal Type

Box

Series

3LD

Switching Power

132kW

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Width

112mm

Depth

94mm

Hazardous Area Certification

No

Standards/Approvals

VDE, UL, RoHS, EN, CSA, CE, CCC

COO (Country of Origin):
DE
The Siemens SENTRON's switch disconnector has numerous possible applications. It has 3-pole configuration with current ratting of 160 A .After the switch disconnects from the grid, they ensure safe activation of all of the electrical equipment. The brand offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Protection class IP40

Size of the switch disconnector 5

Mechanical life 100000

Electrical life 6000

Operating voltage 690 V AC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy