Siemens 3-Pole Fixed Switch Disconnector -, IP40, 0pA
- RS Stock No.:
- 231-8428
- Mfr. Part No.:
- 3VA1116-1AA32-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$1,027.68
(exc. GST)
$1,130.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 17 December 2026
Units | Per unit |
|---|---|
| 1 + | $1,027.68 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 231-8428
- Mfr. Part No.:
- 3VA1116-1AA32-0AA0
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Mount Type | Fixed | |
| IP Rating | IP40 | |
| Series | 3LD | |
| Terminal Type | Screw | |
| Switching Current | 0pA | |
| Auxiliary Contacts Available | No | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 70mm | |
| Hazardous Area Certification | No | |
| Width | 76.2mm | |
| Standards/Approvals | CE, EAC, VDE | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Mount Type Fixed | ||
IP Rating IP40 | ||
Series 3LD | ||
Terminal Type Screw | ||
Switching Current 0pA | ||
Auxiliary Contacts Available No | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Depth 70mm | ||
Hazardous Area Certification No | ||
Width 76.2mm | ||
Standards/Approvals CE, EAC, VDE | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CZ
Related links
- Siemens 3-Pole DIN Rail Isolator Switch - 0A
- Schneider Electric 3-Pole DIN Rail Switch Disconnector - 0A
- Schneider Electric 3-Pole Fixed Switch Disconnector - 630A
- Siemens Switch Disconnector, 3-Pole
- Siemens Switch Disconnector 400A Max Current, 400A Fuse Current
- Siemens Switch Disconnector 630A Max Current, 630A Fuse Current
- Siemens 4-Pole DIN Rail Isolator Switch - 0A
- Siemens 3-Pole Fixed Switch Disconnector - IP20 710 kW
