Siemens 3-Pole DIN Rail Isolator Switch -, IP40, 0pA
- RS Stock No.:
- 212-5842
- Mfr. Part No.:
- 3VA1163-1AA32-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$618.03
(exc. GST)
$679.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 17 December 2026
Units | Per unit |
|---|---|
| 1 + | $618.03 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 212-5842
- Mfr. Part No.:
- 3VA1163-1AA32-0AA0
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | DIN Rail | |
| IP Rating | IP40 | |
| Electrical Phase | 3 | |
| Handle Colour | Grey | |
| Switching Current | 0pA | |
| Auxiliary Contacts Available | Yes | |
| Series | 3VA1 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -20°C | |
| Padlock Compatibility | Yes | |
| Maximum Operating Temperature | 60°C | |
| Hazardous Area Certification | No | |
| Length | 100mm | |
| Depth | 70mm | |
| Width | 80mm | |
| Standards/Approvals | RoHS | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type DIN Rail | ||
IP Rating IP40 | ||
Electrical Phase 3 | ||
Handle Colour Grey | ||
Switching Current 0pA | ||
Auxiliary Contacts Available Yes | ||
Series 3VA1 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -20°C | ||
Padlock Compatibility Yes | ||
Maximum Operating Temperature 60°C | ||
Hazardous Area Certification No | ||
Length 100mm | ||
Depth 70mm | ||
Width 80mm | ||
Standards/Approvals RoHS | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
- COO (Country of Origin):
- CZ
Related links
- Siemens 3-Pole DIN Rail Isolator Switch - 0A
- Siemens 4-Pole DIN Rail Isolator Switch - 0A
- Siemens 3-Pole Fixed Switch Disconnector - 0A
- Siemens 3-Pole DIN Rail Isolator Switch - 100A, 37 kW
- Siemens 3-Pole DIN Rail Isolator Switch - 40A, 18.5 kW
- Siemens 3-Pole DIN Rail Isolator Switch - 160A, 132 kW
- Siemens 3-Pole DIN Rail Isolator Switch - 125A, 45 kW
- Siemens 3-Pole DIN Rail Isolator Switch - 63A, 22 kW
