Schneider Electric 3-Pole DIN Rail, Door Handle Isolator Switch -, IP65, 12A
- RS Stock No.:
- 212-0297
- Mfr. Part No.:
- VCCDN12
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$133.75
(exc. GST)
$147.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $133.75 |
*price indicative
- RS Stock No.:
- 212-0297
- Mfr. Part No.:
- VCCDN12
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | DIN Rail, Door Handle | |
| IP Rating | IP65 | |
| Handle Colour | Red | |
| Terminal Type | Power Circuit Screw Clamp Terminal | |
| Switching Current | 12A | |
| Series | VCCDN | |
| Auxiliary Contacts Available | Yes | |
| Minimum Operating Temperature | -20°C | |
| Switching AC Voltage | 690V ac | |
| Padlock Compatibility | Yes | |
| Maximum Operating Temperature | 50°C | |
| Depth | 70mm | |
| Length | 100mm | |
| Standards/Approvals | IEC 60947-3 | |
| Hazardous Area Certification | No | |
| Width | 60mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type DIN Rail, Door Handle | ||
IP Rating IP65 | ||
Handle Colour Red | ||
Terminal Type Power Circuit Screw Clamp Terminal | ||
Switching Current 12A | ||
Series VCCDN | ||
Auxiliary Contacts Available Yes | ||
Minimum Operating Temperature -20°C | ||
Switching AC Voltage 690V ac | ||
Padlock Compatibility Yes | ||
Maximum Operating Temperature 50°C | ||
Depth 70mm | ||
Length 100mm | ||
Standards/Approvals IEC 60947-3 | ||
Hazardous Area Certification No | ||
Width 60mm | ||
- COO (Country of Origin):
- CZ
The Schneider Electric TeSys Mini-Vario - emergency stop switch disconnector with rotary handle control type. It supports different padlocking functions from-1 to 3 padlocks 4…8 mm.
Mechanical durability-50000 cycles
Electrical durability-30000 cycles
Standard Performance
Related links
- Schneider Electric 3-Pole Door Handle IP65, 20A
- Schneider Electric 3-Pole DIN Rail Isolator Switch - 41.5A
- Schneider Electric 3-Pole DIN Rail Isolator Switch - 29A
- Schneider Electric 3-Pole DIN Rail IP65, 29A
- Schneider Electric 3-Pole Plate IP65, 12A
- Schneider Electric 3-Pole DIN Rail Isolator Switch - 83A, 45 kW
- Schneider Electric 3-Pole DIN Rail Isolator Switch - 32A, 15 kW
- Schneider Electric 3-Pole DIN Rail Isolator Switch - 20A, 11 kW
