Schneider Electric 3-Pole DIN Rail Isolator Switch -, IP65, 32A, 15 kW
- RS Stock No.:
- 212-0302
- Mfr. Part No.:
- VVD1
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$250.26
(exc. GST)
$275.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $250.26 |
*price indicative
- RS Stock No.:
- 212-0302
- Mfr. Part No.:
- VVD1
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | DIN Rail | |
| IP Rating | IP65 | |
| Electrical Phase | 3 | |
| Handle Colour | Black | |
| Switching Current | 32A | |
| Series | VVD | |
| Terminal Type | Power Circuit Screw Clamp Terminal | |
| Auxiliary Contacts Available | Yes | |
| Minimum Operating Temperature | -20°C | |
| Padlock Compatibility | No | |
| Switching Power | 15kW | |
| Switching AC Voltage | 690V ac | |
| Maximum Operating Temperature | 50°C | |
| Length | 100mm | |
| Standards/Approvals | UL, GL, CSA, IEC 60947-3 | |
| Hazardous Area Certification | No | |
| Depth | 106mm | |
| Width | 55mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type DIN Rail | ||
IP Rating IP65 | ||
Electrical Phase 3 | ||
Handle Colour Black | ||
Switching Current 32A | ||
Series VVD | ||
Terminal Type Power Circuit Screw Clamp Terminal | ||
Auxiliary Contacts Available Yes | ||
Minimum Operating Temperature -20°C | ||
Padlock Compatibility No | ||
Switching Power 15kW | ||
Switching AC Voltage 690V ac | ||
Maximum Operating Temperature 50°C | ||
Length 100mm | ||
Standards/Approvals UL, GL, CSA, IEC 60947-3 | ||
Hazardous Area Certification No | ||
Depth 106mm | ||
Width 55mm | ||
- COO (Country of Origin):
- CZ
The Schneider Electric TeSys Vario - switch disconnector - back of enclosure with Preventive maintenance Device application. Has Rotary handle control type & without Rotary handle padlocking. Suitable for Isolation & Intermittent duty class of 30.
Mechanical durability-100000 cycles
Electrical durability-100000 cycles
Fire resistance
High performance
- RS Stock No. 1828451
- Mfr. Part No. 22001003
Each
$54.59
- RS Stock No. 1769739
- Mfr. Part No. 053111 P1-32/EA/SVB-SW
Each
$163.60
- RS Stock No. 1769760
- Mfr. Part No. 093452 P1-32/EA/SVB-SW/N
Each
$243.15
Related links
- Craig & Derricott 3-Pole DIN Rail Isolator Switch - 32A, 15 kW
- Socomec 1-Pole DIN Rail Isolator Switch - 32A, 15 kW
- RS PRO 4-Pole DIN Rail Isolator Switch - 32A, 15 kW
- Schneider Electric 3-Pole Panel Mount Isolator Switch - 32A, 15 kW
- Socomec 3-Pole DIN Rail Isolator Switch - 32A, 15 kW
- Schneider Electric 3-Pole Panel Mount Isolator Switch - IP20 15 kW
- Lovato 3-Pole Panel Isolator Switch - 32A, 15 kW
- Eaton 3-Pole Flush Isolator Switch - 32A, 15 kW












