Schneider Electric 3-Pole DIN Rail Isolator Switch -, IP65, 41.5A

Subtotal (1 unit)*

$335.30

(exc. GST)

$368.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$335.30

*price indicative

RS Stock No.:
212-0305
Mfr. Part No.:
VVE3
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Isolator Switch

Number of Poles

3

Mount Type

DIN Rail

IP Rating

IP65

Electrical Phase

3

Handle Colour

Red

Terminal Type

Power Circuit Screw Clamp Terminal

Series

VVE

Switching Current

41.5A

Auxiliary Contacts Available

Yes

Padlock Compatibility

Yes

Minimum Operating Temperature

-20°C

Switching AC Voltage

690V ac

Maximum Operating Temperature

50°C

Width

60mm

Length

100mm

Depth

110mm

Hazardous Area Certification

No

Standards/Approvals

IEC 60947-3

COO (Country of Origin):
CZ
The Schneider Electric TeSys Vario - emergency stop switch disconnector - back of enclosure with Preventive maintenance Device application. Has Rotary handle control type & with Rotary handle padlocking functions 1 padlock 4…6 mm. Suitable for Isolation & Intermittent duty class of 30.

Mechanical durability-30000 cycles

Electrical durability-30000 cycles

Fire resistance

High performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy