Schneider Electric 3-Pole DIN Rail, Plate Isolator Switch -, IP65, 29A
- RS Stock No.:
- 212-0303
- Mfr. Part No.:
- VVD2
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$284.69
(exc. GST)
$313.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $284.69 |
*price indicative
- RS Stock No.:
- 212-0303
- Mfr. Part No.:
- VVD2
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | DIN Rail, Plate | |
| IP Rating | IP65 | |
| Electrical Phase | 3 | |
| Handle Colour | Black | |
| Auxiliary Contacts Available | Yes | |
| Terminal Type | Screw Clamp | |
| Switching Current | 29A | |
| Series | VVD | |
| Padlock Compatibility | No | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 55mm | |
| Standards/Approvals | IEC 60947-3 | |
| Depth | 106mm | |
| Hazardous Area Certification | No | |
| Length | 100mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type DIN Rail, Plate | ||
IP Rating IP65 | ||
Electrical Phase 3 | ||
Handle Colour Black | ||
Auxiliary Contacts Available Yes | ||
Terminal Type Screw Clamp | ||
Switching Current 29A | ||
Series VVD | ||
Padlock Compatibility No | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Width 55mm | ||
Standards/Approvals IEC 60947-3 | ||
Depth 106mm | ||
Hazardous Area Certification No | ||
Length 100mm | ||
- COO (Country of Origin):
- CZ
The Schneider Electric TeSys Vario - switch disconnector - back of enclosure with Preventive maintenance Device application. Has Rotary handle control type & without Rotary handle padlocking. Suitable for Isolation & Intermittent duty class of 30.
Mechanical durability-100000 cycles
Electrical durability-100000 cycles
Fire resistance
High performance
Related links
- Schneider Electric 3-Pole DIN Rail Isolator Switch - 29A
- Schneider Electric 3-Pole Busbar Isolator Switch - 29A
- Schneider Electric 3-Pole Panel Mount Isolator Switch - 29A, 18.5 kW
- Hager 4-Pole Rail IP00, 125A
- Schneider Electric 3-Pole DIN Rail Switch Disconnector - 29A, 11 kW
- Schneider Electric 3-Pole Rear Panel Isolator Switch - IP65 15 kW
- Schneider Electric 3-Pole DIN Rail Isolator Switch - 41.5A
- Schneider Electric 3-Pole DIN Rail IP65, 12A
