Schneider Electric 3-Pole Door Handle, DIN Rail Isolator Switch -, IP65, 20A

Subtotal (1 unit)*

$276.10

(exc. GST)

$303.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 04 December 2026
  • Plus 10 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$276.10

*price indicative

RS Stock No.:
212-0298
Mfr. Part No.:
VCCDN20
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

3

Product Type

Isolator Switch

Mount Type

Door Handle, DIN Rail

IP Rating

IP65

Electrical Phase

3

Handle Colour

Red

Terminal Type

Power Circuit Screw Clamp Terminal

Series

VCCDN

Auxiliary Contacts Available

Yes

Switching Current

20A

Padlock Compatibility

Yes

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Hazardous Area Certification

No

Length

100mm

Depth

70mm

Width

60mm

Standards/Approvals

CSA, IEC 60947-3, UL, GL, CCC

COO (Country of Origin):
CZ
The Schneider Electric TeSys Mini-Vario - emergency stop switch disconnector with rotary handle control type. It supports different padlocking functions from-1 to 3 padlocks 4…8 mm.

Mechanical durability-50000 cycles

Electrical durability-30000 cycles

Standard Performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy