Schneider Electric 3-Pole DIN Rail Isolator Switch -, IP65, 20A, 11 kW

Subtotal (1 unit)*

$49.06

(exc. GST)

$53.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 18 unit(s) ready to ship from another location
  • Plus 12 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$49.06

*price indicative

RS Stock No.:
188-4724
Mfr. Part No.:
VBDN20
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Isolator Switch

Number of Poles

3

Mount Type

DIN Rail

IP Rating

IP65

Electrical Phase

3

Handle Colour

Black

Auxiliary Contacts Available

Yes

Switching Current

20A

Series

VBDN

Terminal Type

Screw Clamp

Padlock Compatibility

Yes

Minimum Operating Temperature

-20°C

Switching AC Voltage

690V ac

Switching Power

11kW

Maximum Operating Temperature

50°C

Length

60mm

Depth

60mm

Standards/Approvals

RoHS

Hazardous Area Certification

No

Width

60mm

Schneider Electric VBDN Series Isolator Switch, 20A Switching Current, 690V Switching AC Voltage - VBDN20


This isolator switch provides a compact, door-mounted means of disconnecting three-phase supplies for control and safety tasks in industrial settings. It is designed for rotary-handle operation with direct mounting through a 22.5mm hole and offers suitability for isolation in both AC and DC networks while withstanding ambient temperatures from -20 to 50°C.

Features & Benefits


• 690V AC switching capability delivers high-voltage interruption capacity
• 20A thermal rating supports moderate current loads in control circuits
• 11 kW switching power permits motor and machinery disconnection at 690V
• IP65 enclosure allows use in dusty and spray-prone environments
• Screw-clamp terminals accept up to 4mm² conductors for secure connections
• Padlockable handle accepts 1 to 3 locks to enforce lock-off procedures

Applications


• Suitable for isolation of three-phase control panels in automation cells
• Ideal for door-mounted disconnects on switchgear and control cabinets
• used with motor starter circuits requiring AC-23 switching power
• Can be used for maintenance lock-out in manufacturing plants
• Suitable for installations where IP65 protection is required

How is the unit mounted to a control enclosure?


The handle fits into a 22.5mm panel hole and the switch is fixed to the door for direct mounting.

What Terminal types and conductor sizes are supported?


Power connections use screw-clamp terminals for solid or flexible conductors up to 4mm² with a 0.7 N·m tightening torque.

What short-circuit conditions can it tolerate with appropriate fusing?


It is specified for a 6 kA conditional short-circuit current at 400V when paired with a 20A aM or gG fuse.

What mechanical and electrical lifecycle can be expected?


The mechanism is rated for 50,000 mechanical cycles and up to 50,000 electrical cycles in AC-21 duties.

Are there environmental endurance characteristics for harsh installations?


It meets shock and vibration standards and resists temperatures between -20 and 50°C with fire resistance to 960°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy