Schneider Electric 3-Pole DIN Rail Isolator Switch -, IP65, 83A, 45 kW

Subtotal (1 unit)*

$586.59

(exc. GST)

$645.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$586.59

*price indicative

RS Stock No.:
212-0300
Mfr. Part No.:
VCF6GEN
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

3

Product Type

Isolator Switch

Mount Type

DIN Rail

IP Rating

IP65

Electrical Phase

3

Handle Colour

Red

Switching Current

83A

Terminal Type

Screw Clamp Terminal

Auxiliary Contacts Available

Yes

Series

VCF

Minimum Operating Temperature

-20°C

Switching Power

45kW

Padlock Compatibility

Yes

Switching AC Voltage

400V ac

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

Length

100mm

Standards/Approvals

IEC 60947-4-1, IEC 60204

Width

241mm

Depth

191mm

COO (Country of Origin):
CZ
The Schneider Electric TeSys Mini-Vario enclosed - emergency stop switch disconnector with rotary handle control type. It supports different padlocking functions from-1 to 3 padlocks 4…8 mm. Intermittent duty class-30 & Suitable for isolation.

Mechanical durability-30000 cycles

Electrical durability-30000 cycles

Standard Performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy