ABB 3-Pole Plug-in Isolator Switch -, IP65, 25A, 9 kW

Subtotal (1 unit)*

$243.80

(exc. GST)

$268.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
  • Plus 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$243.80

*price indicative

RS Stock No.:
192-0864
Mfr. Part No.:
1SCA022401R3430
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Isolator Switch

Number of Poles

3

Mount Type

Plug-in

IP Rating

IP65

Electrical Phase

3

Handle Colour

Red, Yellow

Switching Current

25A

Auxiliary Contacts Available

Yes

Series

OTP25BA3M

Terminal Type

Screw Clamp

Switching Power

9kW

Minimum Operating Temperature

-25°C

Padlock Compatibility

Yes

Switching AC Voltage

415V ac

Maximum Operating Temperature

70°C

Hazardous Area Certification

No

Standards/Approvals

IEC 60947-1

Width

130mm

Depth

60mm

Length

150mm

COO (Country of Origin):
FI
The ABB enclosed switch disconnector has electrical voltage rating of 750V and current rating of 25A. It has a rigid glass reinforced polycarbonate enclosure.The enclosure is UV protected and protected against low-pressure water jet and hence built for outdoor and indoor use.

Position of PE terminals top In bottom out

Pollution degree is 3

  • RS Stock No. 2552150
  • Mfr. Part No. 022602
Each
$457.91
  • RS Stock No. 2599758
  • Mfr. Part No. 1SCA111455R1001
Each
$207.10
  • RS Stock No. 2242399
  • Mfr. Part No. 32653020
Each
$3,308.93
  • RS Stock No. 2351801
  • Mfr. Part No. 1SCA022562R2660 OTL25B4M
Each
$743.38

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy