ABB 3-Pole Panel Mount Isolator Switch -, IP65, 25A, 75 kW
- RS Stock No.:
- 841-2697
- Mfr. Part No.:
- OTDCP25S12M 1SCA125154R1001
- Brand:
- ABB
Subtotal (1 unit)*
$418.43
(exc. GST)
$460.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $418.43 |
*price indicative
- RS Stock No.:
- 841-2697
- Mfr. Part No.:
- OTDCP25S12M 1SCA125154R1001
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Panel Mount | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Terminal Type | Screw | |
| Switching Current | 25A | |
| Auxiliary Contacts Available | No | |
| Series | OT | |
| Switching DC Voltage | 1000V dc | |
| Switching AC Voltage | 415V ac | |
| Padlock Compatibility | No | |
| Minimum Operating Temperature | 60°C | |
| Switching Power | 75kW | |
| Maximum Operating Temperature | 60°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC, UL | |
| Width | 150mm | |
| Length | 95mm | |
| Depth | 129.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Panel Mount | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Terminal Type Screw | ||
Switching Current 25A | ||
Auxiliary Contacts Available No | ||
Series OT | ||
Switching DC Voltage 1000V dc | ||
Switching AC Voltage 415V ac | ||
Padlock Compatibility No | ||
Minimum Operating Temperature 60°C | ||
Switching Power 75kW | ||
Maximum Operating Temperature 60°C | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC, UL | ||
Width 150mm | ||
Length 95mm | ||
Depth 129.5mm | ||
Switch Disconnectors for Photovoltaic Systems
The ABB OTDC series switch-disconnectors are expertly designed for PV applications and are most commonly used to isolate single strings or arrays of solar panels and battery banks. The switch disconnectors can also act as the main switch for the entire photovoltaic application.
Compact size
Unique safety features
Simple and quick installation
Safe and reliable
OTDC 16…32 Amperes
OTDC from 16…32 Amperes have numerous DC ratings within the same footprint space and the rated operational voltage can be scaled up to 1000 V to suit your application. Tunnel terminals capture fine stranded wires and they are wide enough to allow wires up to 16 mm and short circuit bars are preinstalled as standard.
OTDC 100...250
OTDC switches from 100…250 Amperes are the only 2-pole solution in the market with an operational voltage of 1000 VDC. This is possible thanks to carefully optimized arc plates and dual magnetic breaking.The switches are symmetrical in design and connections are independent of polarity, meaning they can work in both ways.
The OT range of switch disconnectors are suitable for use in a variety of applications including motor control centres, switchboards and as main switches in machines.
Related links
- ABB 2-Pole Panel Mount Isolator Switch - 25A, 75 kW
- ABB 2-Pole Surface Isolator Switch - 25A, 75 kW
- ABB 3-Pole Panel Mount Isolator Switch - 32A, 75 kW
- ABB 3-Pole Panel Mount Isolator Switch - 16A, 75 kW
- ABB 2-Pole Panel Mount Isolator Switch - 32A, 75 kW
- RS PRO 4-Pole Panel Mount Isolator Switch - 25A, 11 kW
- RS PRO 3-Pole Panel Mount Isolator Switch - 25A, 11 kW
- RS PRO 4-Pole Panel Mount Isolator Switch - 25A, 45 kW