ABB 4-Pole Switch Disconnector -, IP65, 25A, 9 kW

Subtotal (1 unit)*

$743.38

(exc. GST)

$817.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$743.38

*price indicative

RS Stock No.:
235-1801
Mfr. Part No.:
1SCA022562R2660 OTL25B4M
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Switch Disconnector

Number of Poles

4

IP Rating

IP65

Handle Colour

Black

Series

OTL

Terminal Type

Screw Clamp

Auxiliary Contacts Available

Yes

Switching Current

25A

Switching Power

9kW

Minimum Operating Temperature

0°C

Width

150mm

Standards/Approvals

IEC 60947-1-3

Hazardous Area Certification

No

Depth

100mm

Length

100mm

The ABB enclosure of the OTL series is made of rigid alu-zinc coated steel with polyester powder coating. The enclosure has a hinged door, with door lock. The cover is interlocked, and can not be opened when switch is on. The interlock function can be defeated for thermographing. Suitable for outdoor use with respect to exposure to Ultraviolet Light, Water exposure and Immersion in accordance with UL746C. The cable entries are of knock out types. Neutral and PE terminal included.

Rated operational voltage 750V

Number of poles 4

Maximum mounted auxiliary contacts 2NO/2NC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy