ABB 4-Pole Isolator Switch -, IP65, 25A, 9 kW

Subtotal (1 unit)*

$207.10

(exc. GST)

$227.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$207.10

*price indicative

RS Stock No.:
259-9758
Mfr. Part No.:
1SCA111455R1001
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Product Type

Isolator Switch

IP Rating

IP65

Handle Colour

Black

Terminal Type

Screw Clamp

Auxiliary Contacts Available

Yes

Switching Current

25A

Series

1SCA11

Switching Power

9kW

Padlock Compatibility

Yes

Switching AC Voltage

690V ac

Length

150mm

Standards/Approvals

IEC 60947-1-3

Hazardous Area Certification

No

Depth

60mm

Width

130mm

COO (Country of Origin):
FI
The ABB 4 pole enclosed switch disconnector ha IP65 protected black selector handle. It has a rigid glass reinforced polycarbonate enclosure. The handle is pad lockable and made for three padlocks.

UV protected enclosure

Interlocked cover

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy