Legrand 3-Pole Isolator Switch -, IP65, 25A, 13.5 kW

Subtotal (1 unit)*

$482.01

(exc. GST)

$530.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$482.01

*price indicative

RS Stock No.:
255-2150
Mfr. Part No.:
022602
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Number of Poles

3

Product Type

Isolator Switch

IP Rating

IP65

Electrical Phase

3

Handle Colour

Red

Switching Current

25A

Switching Power

13.5kW

Minimum Operating Temperature

-40°C

Padlock Compatibility

Yes

Switching AC Voltage

690V ac

Maximum Operating Temperature

70°C

Hazardous Area Certification

No

Standards/Approvals

EC EN 60947-3, UL

COO (Country of Origin):
FR
The Legrand proximity box with vistop disconnector switch for load breaking, disconnection and padlocking of equipment located remotely. Red rotating front handle on yellow background for immediate visual identification, pad lockable in position O.

Supplied with 2 anti-fraud locking screws

IP65 protection class, front face

Red actuator color

  • RS Stock No. 7271492
  • Mfr. Part No. 2CMA142442R1000 KSF 325 NO/TPN
Each
$396.49
  • RS Stock No. 7271495
  • Mfr. Part No. 2CMA142436R1000 KSF325TPN
Each
$373.84
  • RS Stock No. 2589600
  • Mfr. Part No. 1SCA022613R0060
Each
$915.55
  • RS Stock No. 2698281
  • Mfr. Part No. 3LD3448-1TK53
Each
$565.01

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy