Craig & Derricott 3-Pole DIN Rail Isolator Switch -, IP65, 25A, 9 kW
- RS Stock No.:
- 810-0791
- Mfr. Part No.:
- SD00253B
- Brand:
- Craig & Derricott
Subtotal (1 unit)*
$110.89
(exc. GST)
$121.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $110.89 |
*price indicative
- RS Stock No.:
- 810-0791
- Mfr. Part No.:
- SD00253B
- Brand:
- Craig & Derricott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Craig & Derricott | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | DIN Rail | |
| IP Rating | IP65 | |
| Electrical Phase | 3 | |
| Handle Colour | Black | |
| Series | SCOD | |
| Terminal Type | Screw | |
| Switching Current | 25A | |
| Auxiliary Contacts Available | Yes | |
| Padlock Compatibility | No | |
| Minimum Operating Temperature | 0°C | |
| Switching Power | 9kW | |
| Switching AC Voltage | 440V ac | |
| Length | 46.2mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Width | 70mm | |
| Depth | 70.2mm | |
| Select all | ||
|---|---|---|
Brand Craig & Derricott | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type DIN Rail | ||
IP Rating IP65 | ||
Electrical Phase 3 | ||
Handle Colour Black | ||
Series SCOD | ||
Terminal Type Screw | ||
Switching Current 25A | ||
Auxiliary Contacts Available Yes | ||
Padlock Compatibility No | ||
Minimum Operating Temperature 0°C | ||
Switching Power 9kW | ||
Switching AC Voltage 440V ac | ||
Length 46.2mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Width 70mm | ||
Depth 70.2mm | ||
- COO (Country of Origin):
- GB

I-Switch ISDC Compact Panel Isolators
Door interlock handles with override facility
DIN rail or base plate mouting
Add-on auxiliary/neutral blocks
The ISDC panel isolators provide a compact range of switch disconnectors with the capacity to add auxiliary and neutral block options to the load break switch block. This series of switches are suitable for use as load break isolators within industrial environments.
Related links
- Craig & Derricott 6-Pole DIN Rail Isolator Switch - 25A, 11 kW
- Craig & Derricott 3-Pole Base Isolator Switch - 25A, 15 kW
- Craig & Derricott 3-Pole DIN Rail Isolator Switch - 80A, 30 kW
- Craig & Derricott 3-Pole DIN Rail Isolator Switch - 32A, 15 kW
- Craig & Derricott 3-Pole DIN Rail Isolator Switch - 63A, 25 kW
- Craig & Derricott 3-Pole DIN Rail Isolator Switch - 63A, 30 kW
- Craig & Derricott 3-Pole DIN Rail Isolator Switch - 100A, 59 kW
- Craig & Derricott 3-Pole DIN Rail Isolator Switch - 40A, 15 kW
