Eaton 3-Pole Surface Non-Fused Isolator Switch -, IP65, 25A, 13 kW
- RS Stock No.:
- 229-9462
- Mfr. Part No.:
- 226902 P1-25/I2H/SVB/HI11
- Brand:
- Eaton
Subtotal (1 unit)*
$189.92
(exc. GST)
$208.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $189.92 |
*price indicative
- RS Stock No.:
- 229-9462
- Mfr. Part No.:
- 226902 P1-25/I2H/SVB/HI11
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Non-Fused Isolator Switch | |
| Mount Type | Surface | |
| IP Rating | IP65 | |
| Electrical Phase | 3 | |
| Handle Colour | Red | |
| Series | P1 | |
| Terminal Type | Screw | |
| Switching Current | 25A | |
| Auxiliary Contacts Available | Yes | |
| Switching Power | 13kW | |
| Switching AC Voltage | 690V ac | |
| Minimum Operating Temperature | -25°C | |
| Switching DC Voltage | 60V dc | |
| Padlock Compatibility | Yes | |
| Maximum Operating Temperature | 40°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC/EN 60947 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Non-Fused Isolator Switch | ||
Mount Type Surface | ||
IP Rating IP65 | ||
Electrical Phase 3 | ||
Handle Colour Red | ||
Series P1 | ||
Terminal Type Screw | ||
Switching Current 25A | ||
Auxiliary Contacts Available Yes | ||
Switching Power 13kW | ||
Switching AC Voltage 690V ac | ||
Minimum Operating Temperature -25°C | ||
Switching DC Voltage 60V dc | ||
Padlock Compatibility Yes | ||
Maximum Operating Temperature 40°C | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC/EN 60947 | ||
The Eaton main switch 3 pole used for emergency switch off function. Available with red rotary handle and yellow locking ring. It has 25 amp current rating.
IP65 protection class
III overvoltage category
Pollution degree 3
Note
Eaton formerly known as Moeller
Related links
- Eaton 3-Pole Surface Mount Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Surface Non-Fused Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Surface Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Surface Non-Fused Isolator Switch - 25A, 12 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 190A, 13 kW
- Eaton 3-Pole Flush Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Rear Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Surface Isolator Switch - 25A
