Eaton 3-Pole Rear Isolator Switch -, IP65, 63A, 30 kW
- RS Stock No.:
- 103-8418
- Mfr. Part No.:
- 024637 P3-63/V/SVB/HI11
- Brand:
- Eaton
Subtotal (1 unit)*
$339.96
(exc. GST)
$373.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $339.96 |
*price indicative
- RS Stock No.:
- 103-8418
- Mfr. Part No.:
- 024637 P3-63/V/SVB/HI11
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Rear | |
| IP Rating | IP65 | |
| Electrical Phase | 3, 1 | |
| Handle Colour | Red | |
| Terminal Type | Screw | |
| Series | P3-63 | |
| Switching Current | 63A | |
| Auxiliary Contacts Available | Yes | |
| Switching Power | 30kW | |
| Padlock Compatibility | No | |
| Minimum Operating Temperature | -25°C | |
| Switching DC Voltage | 24V | |
| Switching AC Voltage | 690V | |
| Maximum Operating Temperature | 50°C | |
| Length | 87mm | |
| Hazardous Area Certification | No | |
| Width | 147mm | |
| Standards/Approvals | IEC, CSA, UL | |
| Depth | 87mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Rear | ||
IP Rating IP65 | ||
Electrical Phase 3, 1 | ||
Handle Colour Red | ||
Terminal Type Screw | ||
Series P3-63 | ||
Switching Current 63A | ||
Auxiliary Contacts Available Yes | ||
Switching Power 30kW | ||
Padlock Compatibility No | ||
Minimum Operating Temperature -25°C | ||
Switching DC Voltage 24V | ||
Switching AC Voltage 690V | ||
Maximum Operating Temperature 50°C | ||
Length 87mm | ||
Hazardous Area Certification No | ||
Width 147mm | ||
Standards/Approvals IEC, CSA, UL | ||
Depth 87mm | ||
- COO (Country of Origin):
- GB
Eaton Isolator Switch, 63A Maximum Current, 3 Poles - 024637 P3-63/V/SVB/HI11
This isolator switch is a robust and reliable 3 pole device designed for seamless operation in industrial electrical systems. With a maximum current rating of 63A, this rear mount switch ensures efficient performance in demanding environments. Constructed to withstand harsh conditions, it boasts an IP65 rating, allowing it to operate effectively even in environments with moisture or dust. It operates at voltage levels of up to 690V, making it suitable for a variety of applications.
Features & Benefits
• Designed for continuous performance with a maximum power rating of 37kW
• Lockable switch function enhances safety during maintenance tasks
• Accepts padlocks to prevent unauthorised access
• Auxiliary contacts available for additional functionality
• Compact dimensions allow easy installation in tight spaces
• Lockable switch function enhances safety during maintenance tasks
• Accepts padlocks to prevent unauthorised access
• Auxiliary contacts available for additional functionality
• Compact dimensions allow easy installation in tight spaces
Applications
• Utilised in machinery control systems to ensure safe operations
• Can be installed in commercial electrical installations
• Implemented in automation setups where secure disconnection is required
• Suitable for use in manufacturing environments with high power demands
• Can be installed in commercial electrical installations
• Implemented in automation setups where secure disconnection is required
• Suitable for use in manufacturing environments with high power demands
What type of electrical phases does this switch operate with?
This device can handle both single and three-phase electrical systems, providing versatile connectivity options for different industrial applications.
How does the IP65 rating benefit its installation in industrial settings?
The IP65 rating signifies that it is dust-tight and can withstand water jets, making it Ideal for environments where exposure to dust and moisture is a concern.
Can this switch be effectively used in high-temperature areas?
Yes, it operates efficiently within a temperature range of -25°C to +50°C, making it suitable for various industrial conditions including high-heat environments.
What is the significance of having both 1NO and 1NC configuration?
Having a normal state configuration of 1NO (Normally Open) and 1NC (Normally Closed) allows for greater control options, enabling users to tailor the switch to their specific circuit requirements.
Note
Eaton formerly known as Moeller
- RS Stock No. 8055679
- Mfr. Part No. 172836 P3-63/XM
Each
$245.81
- RS Stock No. 8055654
- Mfr. Part No. 172810 P3-63/M4/K2-PR
Each
$421.82
- RS Stock No. 8055676
- Mfr. Part No. 172785 P3-63/M4/SVB-SW
Each
$364.48
- RS Stock No. 8055657
- Mfr. Part No. 172813 P3-63/M4/K2-PG/N
Each
$492.98
Related links
- Eaton 3-Pole Rear Isolator Switch - 63A, 30 kW
- Eaton 3-Pole Rear Panel Isolator Switch - 63A, 30 kW
- Eaton 3-Pole Surface Isolator Switch - 63A, 30 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 63A, 30 kW
- Eaton 3-Pole Surface Non-Fused Isolator Switch - 63A, 30 kW
- Eaton 3-Pole Rear Panel Isolator Switch - 63A, 37 kW
- Eaton 3-Pole Rear Panel Isolator Switch -, IP65
- Eaton 3-Pole Rear Isolator Switch - 25A, 13 kW











