Eaton 3-Pole Rear Isolator Switch -, IP65, 25A, 13 kW
- RS Stock No.:
- 266-4600
- Mfr. Part No.:
- 172767 P1-25/M4/SVB/HI11
- Brand:
- Eaton
Subtotal (1 unit)*
$201.12
(exc. GST)
$221.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $201.12 |
*price indicative
- RS Stock No.:
- 266-4600
- Mfr. Part No.:
- 172767 P1-25/M4/SVB/HI11
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | Rear | |
| IP Rating | IP65 | |
| Auxiliary Contacts Available | Yes | |
| Switching Current | 25A | |
| Series | 1727 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 13kW | |
| Switching AC Voltage | 690V | |
| Switching DC Voltage | 24V | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | VDE 0660, UL File No.: E36332, UL, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204, CSA File No.: 012528, CSA Class No.: 3211-05, CSA-C22.2 No. 94, CSA-C22.2 No. 60947-4-1-14, CSA, CE | |
| Depth | 340mm | |
| Length | 340mm | |
| Width | 72mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type Rear | ||
IP Rating IP65 | ||
Auxiliary Contacts Available Yes | ||
Switching Current 25A | ||
Series 1727 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Switching Power 13kW | ||
Switching AC Voltage 690V | ||
Switching DC Voltage 24V | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
Standards/Approvals VDE 0660, UL File No.: E36332, UL, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204, CSA File No.: 012528, CSA Class No.: 3211-05, CSA-C22.2 No. 94, CSA-C22.2 No. 60947-4-1-14, CSA, CE | ||
Depth 340mm | ||
Length 340mm | ||
Width 72mm | ||
- COO (Country of Origin):
- GB
Eaton Isolator Switch, 25A Maximum Current, 3 Poles - 172767 P1-25/M4/SVB/HI11
Features & Benefits
• Rated at a maximum current of 25A for heavy load usage
• Rear panel mounting simplifies installation and maintenance
• Suitable for power operations up to 11kW
• Ideal for industrial and electrical environments
Applications
• Ideal for control panels in automated systems
• Utilised in motor control centres for reliable operation
• Suitable for harsh environments including outdoor installations
• Frequently applied in electrical distribution systems
What is the significance of the IP65 rating for this device?
How does the rear panel mounting feature enhance usability?
What types of circuits can benefit from a 25A isolator switch?
What electrical specifications should I consider for suitable applications?
Related links
- Eaton 3-Pole Rear Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Flush Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Surface Non-Fused Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Rear Panel Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Surface Isolator Switch - 190A, 13 kW
- Eaton 3-Pole Panel Mount Isolator Switch - 190A, 13 kW
- Eaton 3-Pole Flush Isolator Switch -, IP65
