Eaton 3-Pole Rear Panel Isolator Switch -, IP65, 32A, 13 kW
- RS Stock No.:
- 266-4597
- Mfr. Part No.:
- 015145 P1-32/V/SVB/HI11
- Brand:
- Eaton
Subtotal (1 unit)*
$233.40
(exc. GST)
$256.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 12 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $233.40 |
*price indicative
- RS Stock No.:
- 266-4597
- Mfr. Part No.:
- 015145 P1-32/V/SVB/HI11
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Rear Panel | |
| IP Rating | IP65 | |
| Series | 151 | |
| Switching Current | 32A | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | Yes | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 13kW | |
| Switching AC Voltage | 690V | |
| Switching DC Voltage | 24V | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC/EN 60947-3, CE, CSA, CSA-C22.2 No. 60947-4-1-14, CSA-C22.2 No. 94, CSA Class No.: 3211-05, CSA File No.: 012528, IEC/EN 60204, IEC/EN 60947, UL, UL File No.: E36332, VDE 0660 | |
| Hazardous Area Certification | No | |
| Length | 90mm | |
| Width | 63mm | |
| Depth | 90mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Rear Panel | ||
IP Rating IP65 | ||
Series 151 | ||
Switching Current 32A | ||
Terminal Type Screw | ||
Auxiliary Contacts Available Yes | ||
Minimum Operating Temperature -25°C | ||
Switching Power 13kW | ||
Switching AC Voltage 690V | ||
Switching DC Voltage 24V | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC/EN 60947-3, CE, CSA, CSA-C22.2 No. 60947-4-1-14, CSA-C22.2 No. 94, CSA Class No.: 3211-05, CSA File No.: 012528, IEC/EN 60204, IEC/EN 60947, UL, UL File No.: E36332, VDE 0660 | ||
Hazardous Area Certification No | ||
Length 90mm | ||
Width 63mm | ||
Depth 90mm | ||
- COO (Country of Origin):
- GB
Eaton Isolator Switch, 32A Maximum Current, Rear Mount Type - 015145 P1-32/V/SVB/HI11
Features & Benefits
• Designed for 690V operation to ensure versatility
• Incorporates auxiliary contacts for expanded functionality
• Features screw terminals for secure and easy wiring
• Compact size allows for efficient use in constrained spaces
Applications
• Essential for maintenance and safety in electrical installations
• Typically utilised in control panels for automation systems
• Suitable for powering equipment in harsh environments
How does the high IP rating benefit operational settings?
What installation considerations should be taken into account?
Can additional contacts be integrated easily?
What are the temperature limits for safe operation?
Related links
- Eaton 3-Pole Rear Panel Isolator Switch - 32A, 13 kW
- Eaton 3-Pole Surface Isolator Switch - 32A, 13 kW
- Eaton 4-Pole Rear Panel Isolator Switch - 32A, 13 kW
- Eaton 3-Pole Rear Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Rear Panel Isolator Switch -, IP65
- Eaton 3-Pole Rear Panel Isolator Switch - 32A, 15 kW
- Eaton 4-Pole Rear Panel Isolator Switch -, IP65
- Eaton 3-Pole Flush Isolator Switch - 32A, 13 kW
