Eaton 1-Pole DIN Rail Isolator Switch -, IP40, 32A, 0.5 W
- RS Stock No.:
- 258-828
- Mfr. Part No.:
- 276266 IS-32/1
- Brand:
- Eaton
Subtotal (1 unit)*
$103.01
(exc. GST)
$113.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $103.01 |
*price indicative
- RS Stock No.:
- 258-828
- Mfr. Part No.:
- 276266 IS-32/1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Isolator Switch | |
| Mount Type | DIN Rail | |
| IP Rating | IP40 | |
| Terminal Type | Lift | |
| Series | IS | |
| Switching Current | 32A | |
| Minimum Operating Temperature | -5°C | |
| Switching AC Voltage | 240V ac | |
| Switching Power | 0.5W | |
| Maximum Operating Temperature | 40°C | |
| Length | 60mm | |
| Width | 17.7mm | |
| Depth | 60mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN45545-2 IEC 61373 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Isolator Switch | ||
Mount Type DIN Rail | ||
IP Rating IP40 | ||
Terminal Type Lift | ||
Series IS | ||
Switching Current 32A | ||
Minimum Operating Temperature -5°C | ||
Switching AC Voltage 240V ac | ||
Switching Power 0.5W | ||
Maximum Operating Temperature 40°C | ||
Length 60mm | ||
Width 17.7mm | ||
Depth 60mm | ||
Hazardous Area Certification No | ||
Standards/Approvals EN45545-2 IEC 61373 | ||
- COO (Country of Origin):
- RO
The Eaton disconnector is an essential component in rail rolling stock applications, designed to provide safe and reliable isolation from electrical sources. Built with highly durable, wear-resistant contacts, this switch ensures optimal performance even in demanding environments. With a user-friendly design, it accommodates a range of operational needs while ensuring compliance with industry standards. Its compact dimensions—the product has a depth of just 60 mm—allow for easy installation in space-constrained settings. Engineered for both efficiency and safety, the disconnectors robust construction and precise specifications make it a must-have for professionals seeking high-quality electrical solutions in commercial and industrial settings.
Compact design facilitates installation in tight spaces
High wear resistance ensures a longer operational life
Rated short-time withstand capability provides exceptional reliability during fault conditions
Optimised for ambient temperatures ranging from -5°C to 40°C, ensuring performance across diverse environments
Single-pole configuration allows for straightforward integration into existing systems
Designed in accordance with RoHS standards, promoting environmental safety
Clear labeling with indication symbols enhances user operability
IP40 and IP10 ratings offer improved protection against dust and moisture ingress
Related links
- Eaton 1-Pole DIN Rail Isolator Switch -, IP40
- Eaton 1-Pole DIN Rail Isolator Switch - 16A
- Eaton 1-Pole DIN Rail Isolator Switch - 80A
- Eaton 1-Pole DIN Rail Isolator Switch - 100A
- Eaton 1-Pole DIN Rail Isolator Switch - 125A
- Eaton 1-Pole DIN Rail Isolator Switch - 40A
- Eaton 1-Pole DIN Rail Isolator Switch - 63A, 1.8 W
- Eaton 1-Pole DIN Rail Isolator Switch - 125A, 0 W
