Eaton 1-Pole DIN Rail Isolator Switch -, IP40, 16A
- RS Stock No.:
- 258-837
- Mfr. Part No.:
- 276300 Z-SW/S
- Brand:
- Eaton
Subtotal (1 pack of 2 units)*
$62.22
(exc. GST)
$68.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $62.22 | $31.11 |
*price indicative
- RS Stock No.:
- 258-837
- Mfr. Part No.:
- 276300 Z-SW/S
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Isolator Switch | |
| Mount Type | DIN Rail | |
| IP Rating | IP40 | |
| Switching Current | 16A | |
| Switching AC Voltage | 230V ac | |
| Width | 17.5mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Length | 80mm | |
| Depth | 70mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Isolator Switch | ||
Mount Type DIN Rail | ||
IP Rating IP40 | ||
Switching Current 16A | ||
Switching AC Voltage 230V ac | ||
Width 17.5mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Length 80mm | ||
Depth 70mm | ||
- COO (Country of Origin):
- RO
The Eaton Control switch is designed for reliability and efficiency in various applications, boasting robust specifications that enhance functionality. It combines a high operational voltage capability of 250 V with a compact design, making it suitable for diverse installation environments.
IP40 degree of protection guards against dust and accidental contact
Current dependent heat dissipation enables efficient operation
Single pole configuration simplifies installation in various systems
Robust compliance with RoHS standards assures environmental safety
Related links
- Eaton 1-Pole DIN Rail Isolator Switch - 16A, 2 W
- Eaton 1-Pole DIN Rail Isolator Switch - 16A, 0 W
- Eaton 2-Pole DIN Rail Isolator Switch - 16A
- Eaton 2-Pole DIN Rail Isolator Switch - 16A, 4 W
- Eaton 1-Pole DIN Rail Isolator Switch - 16A
- Eaton 2-Pole DIN Rail Isolator Switch - 16A, 2 W
- Siemens 4-Pole DIN Rail Isolator Switch - 16A, 7.5 kW
- Eaton 1-Pole DIN Rail Isolator Switch -, IP40
