Eaton 1-Pole DIN Rail Isolator Switch -, IP40
- RS Stock No.:
- 258-449
- Mfr. Part No.:
- 276258 IS-20/1
- Brand:
- Eaton
Subtotal (1 unit)*
$75.61
(exc. GST)
$83.17
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $75.61 |
*price indicative
- RS Stock No.:
- 258-449
- Mfr. Part No.:
- 276258 IS-20/1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 1 | |
| Mount Type | DIN Rail | |
| IP Rating | IP40 | |
| Terminal Type | Lift | |
| Series | Eaton Moeller IS | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 40°C | |
| Width | 35.4mm | |
| Standards/Approvals | EN45545-2 IEC 61373 | |
| Depth | 60mm | |
| Length | 60mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 1 | ||
Mount Type DIN Rail | ||
IP Rating IP40 | ||
Terminal Type Lift | ||
Series Eaton Moeller IS | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 40°C | ||
Width 35.4mm | ||
Standards/Approvals EN45545-2 IEC 61373 | ||
Depth 60mm | ||
Length 60mm | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Disconnector is an essential component for maintaining safety and reliability in rail rolling stock applications. Designed with a robust isolation function, this innovative load disconnector features highly wear-resistant contacts that ensure durability even in demanding environments. Suitable for use with a voltage rating of up to 240 V and a current capacity of 20 A, the device is tailored to meet the needs of both industrial and advanced commercial settings. Its compact dimensions make it easy to integrate into existing systems while ensuring compliance with relevant standards such as EN45545-2 and IEC 61373. With a focus on reliability, functionality, and safety, this disconnector exemplifies quality engineering, providing peace of mind and operational efficiency in various applications.
Main load disconnector with a reliable isolation feature
Compact size allows for easy installation in tight spaces
Classified for rail rolling stock ensuring enhanced safety
Complies with RoHS regulations to promote environmental responsibility
Durable construction designed for high wear resistance
Versatile application suited for both industrial and commercial environments
Achieves a high rated operational current for demanding tasks
Equipped with IP40 degree of protection, ensuring reliability in varied conditions
Related links
- Eaton 1-Pole DIN Rail Isolator Switch -, IP40
- Eaton 1-Pole DIN Rail Isolator Switch - 80A
- Eaton 1-Pole DIN Rail Isolator Switch - 16A
- Eaton 1-Pole DIN Rail Isolator Switch - 125A
- Eaton 1-Pole DIN Rail Isolator Switch - 100A
- Eaton 1-Pole DIN Rail Isolator Switch - 40A
- Eaton 1-Pole DIN Rail Isolator Switch - 32A, 0.5 W
- Eaton 1-Pole DIN Rail Isolator Switch - 63A, 1.8 W
