Eaton 1-Pole DIN Rail Isolator Switch -, IP40, 63A, 1.8 W
- RS Stock No.:
- 258-320
- Mfr. Part No.:
- 276274 IS-63/1
- Brand:
- Eaton
Subtotal (1 unit)*
$59.57
(exc. GST)
$65.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $59.57 |
*price indicative
- RS Stock No.:
- 258-320
- Mfr. Part No.:
- 276274 IS-63/1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 1 | |
| Mount Type | DIN Rail | |
| IP Rating | IP40 | |
| Switching Current | 63A | |
| Terminal Type | Lift | |
| Series | IS | |
| Switching Power | 1.8W | |
| Switching AC Voltage | 240V ac | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 40°C | |
| Width | 17.7mm | |
| Depth | 80mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN45545-2, IEC 61373, RoHS | |
| Length | 60mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 1 | ||
Mount Type DIN Rail | ||
IP Rating IP40 | ||
Switching Current 63A | ||
Terminal Type Lift | ||
Series IS | ||
Switching Power 1.8W | ||
Switching AC Voltage 240V ac | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 40°C | ||
Width 17.7mm | ||
Depth 80mm | ||
Hazardous Area Certification No | ||
Standards/Approvals EN45545-2, IEC 61373, RoHS | ||
Length 60mm | ||
- COO (Country of Origin):
- RO
The Eaton main load disconnector switch, designed for rail rolling stock applications, combines functionality and durability in a compact profile. With a robust build featuring highly wear-resistant contacts, it ensures reliable isolation and performance in demanding environments. The disconnector supports a wide range of commercial applications, making it an essential component in modern switchgear solutions. Capable of handling up to 63 A with a maximum rated operational voltage of 240 V, this device not only meets but exceeds industry compliance standards, ensuring peace of mind during operation. Whether you are in the field of industrial or advanced commercial applications, this switch offers unparalleled reliability and an outstanding operational lifespan, backed by the trusted performance associated with its brand.
Highly resistant contacts ensure longevity and reduced maintenance
Compact dimensions promote ease of installation in limited spaces
Robust design is suitable for extreme temperature variations
Single-pole configuration simplifies integration into various systems
IP40 degree of protection shields against dust and solid objects
Designed with compliance to RoHS, affirming environmental responsibility
Built-in depth of 69.5 mm allows for versatile mounting options
Lightweight construction makes handling and installation straightforward
Includes comprehensive documentation for ease of use
Compatible with specific application drawings for better planning
Related links
- Eaton 1-Pole DIN Rail Isolator Switch -, IP40
- Eaton 1-Pole DIN Rail Isolator Switch - 16A
- Eaton 1-Pole DIN Rail Isolator Switch - 80A
- Eaton 1-Pole DIN Rail Isolator Switch - 100A
- Eaton 1-Pole DIN Rail Isolator Switch - 125A
- Eaton 1-Pole DIN Rail Isolator Switch - 40A
- Eaton 1-Pole DIN Rail Isolator Switch - 32A, 0.5 W
- Eaton 1-Pole DIN Rail Isolator Switch - 125A, 0 W
