Eaton 1-Pole DIN Rail Isolator Switch -, IP40, 125A
- RS Stock No.:
- 258-323
- Mfr. Part No.:
- 276286 IS-125/1
- Brand:
- Eaton
Subtotal (1 unit)*
$159.29
(exc. GST)
$175.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $159.29 |
*price indicative
- RS Stock No.:
- 258-323
- Mfr. Part No.:
- 276286 IS-125/1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 1 | |
| Mount Type | DIN Rail | |
| IP Rating | IP40 | |
| Series | Eaton Moeller IS | |
| Switching Current | 125A | |
| Terminal Type | Lift | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 40°C | |
| Hazardous Area Certification | No | |
| Length | 60mm | |
| Depth | 60mm | |
| Standards/Approvals | EN45545-2 IEC 61373 | |
| Width | 53.1mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 1 | ||
Mount Type DIN Rail | ||
IP Rating IP40 | ||
Series Eaton Moeller IS | ||
Switching Current 125A | ||
Terminal Type Lift | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 40°C | ||
Hazardous Area Certification No | ||
Length 60mm | ||
Depth 60mm | ||
Standards/Approvals EN45545-2 IEC 61373 | ||
Width 53.1mm | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series IS disconnector is a highly reliable solution designed for industrial and advanced commercial applications. This main load disconnector switch boasts an isolation function, ensuring maximum safety and operational integrity. With its robust design, it is classified for use within rail rolling stock, capable of handling voltages up to 240V and a current rating of 125A. The device's highly wear-resistant contacts ensure longevity and consistent performance, making it a vital component in safeguarding electrical systems. Compact yet powerful, it is engineered to withstand demanding conditions, providing peace of mind for operators and facilitating seamless integration into existing infrastructure.
Designed for reliable performance in rail rolling stock applications
Compact form factor optimises space utilisation without compromising functionality
Made with durable materials to withstand high wear and tear
Equipped with isolation capabilities for enhanced safety during operation
Complies with RoHS regulations, promoting environmentally friendly practices
Features IP40 degree of protection to shield against dust and water ingress
Simple wiring diagrams facilitate easy installation and troubleshooting
Robust certifications ensure compliance with industry standards
Related links
- Eaton 1-Pole DIN Rail Isolator Switch - 125A, 0 W
- Eaton 2-Pole DIN Rail Isolator Switch - 125A, 0 W
- Eaton 1-Pole DIN Rail Isolator Switch - 80A
- Eaton 1-Pole DIN Rail Isolator Switch -, IP40
- Eaton 1-Pole DIN Rail Isolator Switch - 100A
- Eaton 1-Pole DIN Rail Isolator Switch - 16A
- Eaton 1-Pole DIN Rail Isolator Switch - 40A
- Eaton 1-Pole DIN Rail Isolator Switch - 32A, 0.5 W
