Eaton 1-Pole DIN Rail Isolator Switch -, IP40, 80A

Subtotal (1 unit)*

$117.27

(exc. GST)

$129.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$117.27

*price indicative

RS Stock No.:
258-321
Mfr. Part No.:
276278 IS-80/1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Isolator Switch

Number of Poles

1

Mount Type

DIN Rail

IP Rating

IP40

Series

Eaton Moeller IS

Terminal Type

Lift

Switching Current

80A

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

40°C

Standards/Approvals

EN45545-2 IEC 61373

Width

53.1mm

Length

60mm

Hazardous Area Certification

No

Depth

60mm

COO (Country of Origin):
RO
The Eaton main load disconnector switch embodies a combination of advanced engineering and exceptional durability, specially designed for use in rail rolling stock. Featuring a robust isolation function and wear-resistant contacts, this switch guarantees reliable performance in demanding conditions. With a compact design, it offers significant flexibility for integration in various switchgear applications, catering to both industrial and advanced commercial needs. Additionally, this product meets rigorous compliance standards, ensuring peace of mind and safety in application.

Highly wear-resistant contacts ensure long-lasting reliability

Robust isolation function enhances safety in operation

Compact dimensions allow for easy installation in tight spaces

Complies with EN45545-2 and IEC 61373 for stringent safety standards

Features an IP40 degree of protection for use in various environments

Able to dissipate heat efficiently, with current-dependent heat ratings

Single-pole design provides simplified wiring and installation

Wide ambient temperature range accommodates challenging operational conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy