Eaton 1-Pole DIN Rail Isolator Switch -, IP40, 16A, 0 W

Subtotal (1 pack of 2 units)*

$100.16

(exc. GST)

$110.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$100.16$50.08

*price indicative

RS Stock No.:
258-838
Mfr. Part No.:
276303 Z-SW/W
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

1

Product Type

Isolator Switch

Mount Type

DIN Rail

IP Rating

IP40

Switching Current

16A

Switching AC Voltage

250V ac

Switching Power

0W

Standards/Approvals

RoHS

Width

17.5mm

Hazardous Area Certification

No

Depth

80mm

Length

80mm

COO (Country of Origin):
RO
The Eaton Two-way switch is a reliable addition to your electrical setup, expertly designed for efficient operation. Ideal for various residential and commercial applications, this switch facilitates seamless control over lighting and electrical systems from multiple locations, enhancing convenience and functionality. Built with durability in mind, the switch guarantees robust performance across diverse environments.

Provides user friendly operation

Robust construction guarantees longevity and dependable usage

Compact size allows for space saving installations without sacrificing functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy