Eaton 3-Pole Surface Mount Isolator Switch -, IP65, 24A, 15 kW

Subtotal (1 unit)*

$231.81

(exc. GST)

$254.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$231.81

*price indicative

RS Stock No.:
255-505
Mfr. Part No.:
255892 P1-32/I2/SVB-SW-NA
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Product Type

Isolator Switch

Mount Type

Surface Mount

IP Rating

IP65

Terminal Type

Screw

Switching Current

24A

Series

Eaton Moeller P1

Minimum Operating Temperature

-25°C

Switching Power

15kW

Maximum Operating Temperature

40°C

Length

115mm

Depth

115mm

Width

100mm

Standards/Approvals

CE UL Category Control No.:NLRV UL File No.:E36332 VDE 0660 CSA-C22.2 No. 60947-4-1-14 CSA-C22.2 No. 94 IEC/EN 60204 UL CSA CSA Class No.:3211-05 CSA File No.:012528 UL 60947-4-1 IEC/EN 60947-3 IEC/EN 60947

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Moeller series P1 Main switch is engineered for efficiency and reliability in demanding environments. Offering a robust 32 A capacity, this 3-pole switch ensures seamless operation in various applications, from industrial settings to commercial use. With its surface mounting design and black rotary handle, it provides both functionality and ease of use. The device adheres to stringent international standards, including UL/CSA certifications, making it a dependable choice for safety-conscious installations. Its thoughtful construction guarantees excellent electromagnetic compatibility and can withstand diverse environmental factors, featuring a temperature operational range from -25 °C to 40 °C. The switch's degree of protection rated at IP65 enhances its durability against dust and water ingress, ensuring the longevity of service in demanding conditions.

Designed for surface mounting, adding flexibility to installation

Features a black rotary handle for intuitive operation

Certified for both UL and CSA, meeting stringent safety standards

IP65 rating ensures protection against dust and water, contributing to longevity

Equipped for interlocking mechanisms, enhancing operational safety

Supports a wide temperature range, allowing versatility in various environments

Capable of handling up to 32 A, making it suitable for high-demand applications

Offers mechanical endurance of up to 300,000 operations for reliable performance

Constructed with screw connection for secure and stable electrical connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy