Eaton 3-Pole Surface Mount Isolator Switch -, IP65, 32A, 15 kW

Subtotal (1 unit)*

$289.72

(exc. GST)

$318.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 19 November 2026
  • Plus 7 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$289.72

*price indicative

RS Stock No.:
253-713
Mfr. Part No.:
255894 P1-32/I2/SVB/HI11-NA
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Isolator Switch

Number of Poles

3

Mount Type

Surface Mount

IP Rating

IP65

Electrical Phase

1, 3

Handle Colour

Red, Yellow

Switching Current

32A

Terminal Type

Screw

Auxiliary Contacts Available

Yes

Series

Moeller

Padlock Compatibility

Yes

Switching Power

15kW

Switching DC Voltage

60V dc

Minimum Operating Temperature

-25°C

Switching AC Voltage

690V ac

Maximum Operating Temperature

40°C

Width

180mm

Standards/Approvals

CE UL IEC/EN 60947-3 CSA-C22.2 No. 60947-4-1-14 VDE 0660 CSA-C22.2 No. 94 CSA IEC/EN 60204 UL 60947-4-1

Hazardous Area Certification

No

Depth

100mm

Length

115mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Moeller series P1 Main Switch is engineered for robust performance in demanding environments. Designed with versatility in mind, the switch supports surface mounting and offers emergency switching-off functionality. With a current rating of 32 A and a three-pole configuration, it ensures reliable operation across various applications. The unit features a striking red rotary handle with a yellow locking ring, combining safety with ease of use. Meeting international standards such as UL/CSA and IEC/EN certifications, this main switch is built to guarantee compliance and reliability in electrical installations. Its compact dimensions and thoughtfully designed housing allow for flexible installation, accommodating the unique needs of each application. Experience peace of mind knowing that this product excels in both mechanical and electrical performance, making it an excellent choice for safe isolation and effective control in your electrical systems.

Emergency switching-off function enhances user safety

Robust construction ensures durability under various conditions

Surface mounting versatility allows for flexible installation

Designed to meet rigorous international compliance standards

Striking actuator colour provides clear visibility during operation

Mechanical lifespan of 300,000 operations safeguards longevity

Screw connection facilitates straightforward electrical connections

IP65 rating provides superior protection against dust and moisture

Suitable for branch circuits and motor disconnect applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy